Yageo RC_L 56 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-0756KL

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

Kr. 280,00

(exc. VAT)

Kr. 350,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 000 unit(s) shipping from 30 November 2026
  • Plus 10 000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000Kr. 0,028Kr. 280,00
50000 - 90000Kr. 0,026Kr. 260,00
100000 - 190000Kr. 0,025Kr. 250,00
200000 - 390000Kr. 0,023Kr. 230,00
400000 +Kr. 0,021Kr. 210,00

*price indicative

RS Stock No.:
198-7827
Mfr. Part No.:
RC0402FR-0756KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

56kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

350μm

Width

500μm

Length

1mm

Standards/Approvals

RoHS

RoHS Status: Exempted

The Yageo RC series 56kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy