Yageo RC_L 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-07680RL
- RS Stock No.:
- 198-8441
- Mfr. Part No.:
- RC1206FR-07680RL
- Brand:
- Yageo
Get a bulk buy discount
Add 25000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
Kr. 425,00
(exc. VAT)
Kr. 530,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | Kr. 0,085 | Kr. 425,00 | - |
| 25000 - 45000 | Kr. 0,079 | Kr. 395,00 | 7% |
| 50000 - 95000 | Kr. 0,074 | Kr. 370,00 | 12% |
| 100000 - 195000 | Kr. 0,069 | Kr. 345,00 | 18% |
| 200000 + | Kr. 0,066 | Kr. 330,00 | 22% |
*price indicative
- RS Stock No.:
- 198-8441
- Mfr. Part No.:
- RC1206FR-07680RL
- Brand:
- Yageo
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
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 680Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 680Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 550μm | ||
This Yageo 680Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-07680RL
- Yageo RC_L 680 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07680KL
- Yageo RC_L 680 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-07680RL
- Yageo RC_L 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07680RL
- Yageo RC_L 680 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07680RL
- Yageo RC_L 680 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07680RL
- Yageo RC1206 3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-073RL
- Yageo RC 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-071KL