Yageo RC_L 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07820RL

Get a bulk buy discount

Add 25000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

Kr. 425,00

(exc. VAT)

Kr. 530,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 000 unit(s) shipping from 08 March 2027
  • Plus 5 000 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000Kr. 0,085Kr. 425,00-
25000 - 45000Kr. 0,079Kr. 395,007%
50000 - 95000Kr. 0,074Kr. 370,0012%
100000 - 195000Kr. 0,069Kr. 345,0018%
200000 +Kr. 0,063Kr. 315,0025%

*price indicative

RS Stock No.:
198-8457
Mfr. Part No.:
RC1206FR-07820RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

820Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Standards/Approvals

RoHS

Width

1.6mm

Height

550μm

This Yageo 820Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy