Yageo RC_L 33 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0733RL
- RS Stock No.:
- 198-8578
- Mfr. Part No.:
- RC2512JK-0733RL
- Brand:
- Yageo
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
Kr. 12,70
(exc. VAT)
Kr. 15,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 370 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | Kr. 1,27 | Kr. 12,70 | - |
| 100 - 240 | Kr. 1,178 | Kr. 11,78 | 7% |
| 250 - 490 | Kr. 1,11 | Kr. 11,10 | 12% |
| 500 - 990 | Kr. 1,03 | Kr. 10,30 | 18% |
| 1000 + | Kr. 0,95 | Kr. 9,50 | 25% |
*price indicative
- RS Stock No.:
- 198-8578
- Mfr. Part No.:
- RC2512JK-0733RL
- Brand:
- Yageo
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
| Brand | Yageo | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 200V | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Width | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 200V | ||
Power Rating 2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Solder | ||
Width 3.1mm | ||
Height 550μm | ||
This Yageo 33Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 33 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0733RL
- Yageo RC_L 33 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0733KL
- Yageo RC_L 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0747RL
- Yageo RC_L 470 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07470RL
- Yageo RC_L 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-073K3L
- Yageo RC_L 4.7 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-074K7L
- Yageo RC_L 150 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07150RL
- Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07100RL