Yageo PA 1 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PA2512FKF070R001E

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tape of 10 units)*

Kr. 39,58

(exc. VAT)

Kr. 49,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 570 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90Kr. 3,958Kr. 39,58-
100 - 240Kr. 3,661Kr. 36,617%
250 - 490Kr. 3,432Kr. 34,3213%
500 - 990Kr. 3,203Kr. 32,0319%
1000 +Kr. 2,929Kr. 29,2925%

*price indicative

Packaging Options:
RS Stock No.:
199-5855
Mfr. Part No.:
PA2512FKF070R001E
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1mΩ

Resistor Type

Current

Technology

Current Sensing

Package/Case

2512

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PA

Pin Count

2

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Width

3.18mm

Length

6.35mm

Termination Style

Solder

Height

400μm

This is a 1mΩ Yageo Resistor, PA series current sensor - low TCR with lead-free terminations made by metal substrate.

AEC-Q200 qualified

Halogen-free Epoxy

RoHS compliant

Reduce environmentally hazardous wastes

High component and equipment reliability

Non-forbidden materials used in products/production

Low resistances applied to current sensing

Anti-sulphur

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy