Yageo PE_L 8 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKF7W0R008L

Subtotal (1 reel of 4000 units)*

Kr. 7 976,00

(exc. VAT)

Kr. 9 968,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 1,994Kr. 7 976,00

*price indicative

RS Stock No.:
199-5903
Mfr. Part No.:
PE2512FKF7W0R008L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

8mΩ

Technology

Current Sensing

Resistor Type

Current

Package/Case

2512

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PE_L

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

3.18mm

Termination Style

Solder

Length

6.35mm

Height

640μm

Standards/Approvals

RoHS

This is a 8mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations.

Products with lead free terminations meet RoHS requirements

High component and equipment reliability with high power rating

Low resistance and narrow tolerance can suitable for current detection

Low thermal EMF(<1uV/℃)

Low inductance <0.5uH (10MHz)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy