Yageo PU 0.2 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 3 W - PU3921FKN130U2L

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 102,27

(exc. VAT)

Kr. 127,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 755 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45Kr. 20,454Kr. 102,27
50 - 245Kr. 18,076Kr. 90,38
250 - 495Kr. 15,01Kr. 75,05
500 - 995Kr. 12,104Kr. 60,52
1000 +Kr. 10,068Kr. 50,34

*price indicative

Packaging Options:
RS Stock No.:
199-5945
Mfr. Part No.:
PU3921FKN130U2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

0.2mΩ

Resistor Type

Shunt

Technology

Metal Plate

Package/Case

3921

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

3W

Temperature Coefficient

±175 ppm/°C

Automotive Standard

AEC-Q200

Series

PU

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

275°C

Termination Style

Solder

Height

500μm

Length

10mm

Width

5.2mm

Standards/Approvals

RoHS

This is a 200mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy