Vishay 560 mΩ, 0612 Thin Film ±1 % 1 W - NCW0612MC5607FP500
- RS Stock No.:
- 206-9133
- Mfr. Part No.:
- NCW0612MC5607FP500
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9133
- Mfr. Part No.:
- NCW0612MC5607FP500
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 560 mΩ | |
| Package/Case | 0612 | |
| Technology | Thin Film | |
| Tolerance | ±1 % | |
| Power Rating | 1 W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 560 mΩ | ||
Package/Case 0612 | ||
Technology Thin Film | ||
Tolerance ±1 % | ||
Power Rating 1 W | ||
- COO (Country of Origin):
- DE
The Vishay low Ohmic Wide Terminal Thin Film Chip Resistors with permissible power rating is specified with up to 1 W for size 0612. Typical applications include power electronics in automotive and industrial appliances (e.g. burden resistors).
± 50 ppm/K temperature coefficient
-55°C to 175°C operating temperature range
± 1% resistance tolerance
Related links
- Vishay 560 mΩ, 0612 Thin Film ±1 % 1 W - NCW0612MC5607FP500
- Vishay 330, 0612 Thin Film ±1 % 1 W - NCW0612MC3307FP500
- Vishay, 0612 Thin Film ±1 % 1 W - NCW0612MC4707FP500
- Vishay 680 mΩ, 0612 Thin Film ±1 % 1 W - NCW0612MC6807FP500
- Vishay ± 1 % 1 W - MCW0612MC2000FP100
- Vishay ± 1 % 1 W - MCW0612MC1003FP100
- Vishay ± 1 % 1 W - MCW0612MC1009FP100
- Vishay ± 1 % 1 W - MCW0612MC1501FP100