Bourns CR 100 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - CR0201AFW-1000GLF

Image representative of range

Subtotal (1 reel of 10000 units)*

Kr. 330,00

(exc. VAT)

Kr. 410,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +Kr. 0,033Kr. 330,00

*price indicative

RS Stock No.:
212-1168
Mfr. Part No.:
CR0201AFW-1000GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0201

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Height

230μm

Standards/Approvals

RoHS

Length

600μm

Termination Style

Solder

Width

300μm

COO (Country of Origin):
TW
The Bourns, CR-A Series, Thick Film Resistor has 100 ohm resistance and 50 mW power.

Thick film technology

Power rating up to 1 watt @ 70 °C

RoHS compliant*

Halogen free**

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy