Bourns CRF 0.02 Ω, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R020ELF

Get a bulk buy discount

Add 100 more to save Kr. 16,00

View bulk pricing options

Subtotal (1 tape of 10 units)*

Kr. 24,14

(exc. VAT)

Kr. 30,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 760 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90Kr. 2,414Kr. 24,14-
100 - 240Kr. 2,254Kr. 22,54Kr. 16,00
250 - 490Kr. 2,105Kr. 21,05Kr. 77,25
500 - 990Kr. 1,968Kr. 19,68Kr. 223,00
1000 +Kr. 1,796Kr. 17,96Kr. 618,00

*price indicative

Packaging Options:
RS Stock No.:
223-1695
Distrelec Article No.:
304-31-803
Mfr. Part No.:
CRF0805-FZ-R020ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

0.02Ω

Technology

Metal Strip

Resistor Type

Current

Package/Case

TC50

Tolerance

±0.01 %

Packaging

Tape & Reel

Power Rating

500mW

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

CRF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

2mm

Width

1.25mm

Height

600μm

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 500 mW and it works with a Metal Strip technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy