Bourns CRF 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±0.01 % 1 W - CRF1206-FZ-R010ELF

Subtotal (1 reel of 5000 units)*

Kr. 8 375,00

(exc. VAT)

Kr. 10 470,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +Kr. 1,675Kr. 8 375,00

*price indicative

RS Stock No.:
223-1696
Mfr. Part No.:
CRF1206-FZ-R010ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

1206

Tolerance

±0.01 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRF

Maximum Operating Temperature

170°C

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

600μm

Width

1.25mm

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 1 W and it works with a Metal Strip technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy