KOA TLR3AP 820 Ω, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTEL820F75

Subtotal (1 reel of 2000 units)*

Kr. 6 758,00

(exc. VAT)

Kr. 8 448,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +Kr. 3,379Kr. 6 758,00

*price indicative

RS Stock No.:
231-3703
Mfr. Part No.:
TLR3APDTEL820F75
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

820Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Metal Plate

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Plastic

Power Rating

3W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

TLR3AP

Maximum Operating Temperature

170°C

Length

6.35mm

Height

600μm

Standards/Approvals

AEC-Q200, REACH, RoHS

Width

3.18mm

Termination Style

Solder

COO (Country of Origin):
JP
The KOA metal plate current sense resistor has a super corrosive and heat resistance metal alloy material. Its applications includes current sensing, voltage division and pulse applications. It is suitable for reflow soldering and not for flow soldering.

Ultra-low TCR (+50ppm/°C) available

Ultra low resistance (0.5mΩ - 20mΩ)

Suitable for reflow soldering (Not suitable for flow soldering)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy