Yageo RC 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-071ML
- RS Stock No.:
- 242-3959
- Distrelec Article No.:
- 304-41-268
- Mfr. Part No.:
- RC0402FR-071ML
- Brand:
- Yageo
Get a bulk buy discount
Add 1000 more to save Kr. 10,00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
Kr. 5,60
(exc. VAT)
Kr. 7,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 000 unit(s) shipping from 18 January 2027
- Plus 10 000 unit(s) shipping from 15 February 2027
- Plus 30 000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | Kr. 0,056 | Kr. 5,60 | - |
| 1000 - 1900 | Kr. 0,046 | Kr. 4,60 | Kr. 10,00 |
| 2000 - 4900 | Kr. 0,039 | Kr. 3,90 | Kr. 34,00 |
| 5000 + | Kr. 0,032 | Kr. 3,20 | Kr. 120,00 |
*price indicative
- RS Stock No.:
- 242-3959
- Distrelec Article No.:
- 304-41-268
- Mfr. Part No.:
- RC0402FR-071ML
- Brand:
- Yageo
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
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals EN, IEC, RoHS | ||
0402 Format RC Series Reels - 1%
Suitable for pick and place machinery
Ideal for small batch production or R & D departments
Related links
- Yageo RC 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-071ML
- Yageo RC 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-0710RL
- Yageo RC 30.1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-0730K1L
- Yageo RC 12.4 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-0712K4L
- Yageo RC 1.6 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-071K6L
- Yageo RC 27 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-0727RL
- Yageo RC 3.6 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-073K6L
- Yageo RC 620 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-07620RL