Yageo RC 33 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0733RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 11,30

(exc. VAT)

Kr. 14,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 100 unit(s) ready to ship
  • Plus 5 000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900Kr. 0,113Kr. 11,30
1000 - 1900Kr. 0,094Kr. 9,40
2000 +Kr. 0,082Kr. 8,20

*price indicative

Packaging Options:
RS Stock No.:
242-6992
Distrelec Article No.:
304-41-298
Mfr. Part No.:
RC0805FR-0733RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

33Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

125mW

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1mm

Standards/Approvals

EN, IEC, RoHS

Width

1.25mm

Height

500μm

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)


Suitable for Pick and Place Machinery

Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy