Bourns CHV 10 MΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1005ELF

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tape of 10 units)*

Kr. 27,91

(exc. VAT)

Kr. 34,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90Kr. 2,791Kr. 27,91-
100 - 240Kr. 2,585Kr. 25,857%
250 - 490Kr. 2,54Kr. 25,408%
500 - 990Kr. 2,517Kr. 25,179%
1000 +Kr. 2,482Kr. 24,8211%

*price indicative

Packaging Options:
RS Stock No.:
247-6981
Distrelec Article No.:
304-32-801
Mfr. Part No.:
CHV2512-FX-1005ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10MΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Voltage

3kV

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CHV

Maximum Operating Temperature

155°C

Width

3.2mm

Height

600μm

Length

6.4mm

Termination Style

Solder

Standards/Approvals

IEC, ISO/TS 16949

COO (Country of Origin):
TW
The Bourns CHV series is the thick film high voltage chip resistors. This resistor has power rating up to 1 W at 70 °C. The package size of the resistor is 2512 with tin-plated termination. Its suitable for high voltage applications.

High voltage

Wide resistance range

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy