Bourns 27 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2702ELF

Bulk discount available
View bulk pricing options

Subtotal (1000 units, on tapes of 1000)*

Kr. 55,00

(exc. VAT)

Kr. 69,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
1000 - 1000Kr. 0,055Kr. 55,00
2000 +Kr. 0,039Kr. 39,00

*price indicative

Packaging Options:
RS Stock No.:
247-7047
Mfr. Part No.:
CR0603-FX-2702ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

27kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

1 %

Power Rating

100mW

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Related links