Bourns CSS2H 2 mΩ, 2512 Metal Strip Resistor 1 % 5 W - CSS2H-2512K-2L00F
- RS Stock No.:
- 247-7176
- Mfr. Part No.:
- CSS2H-2512K-2L00F
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
Kr. 12 642,00
(exc. VAT)
Kr. 15 804,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 4,214 | Kr. 12 642,00 |
*price indicative
- RS Stock No.:
- 247-7176
- Mfr. Part No.:
- CSS2H-2512K-2L00F
- Brand:
- Bourns
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
| Brand | Bourns | |
| Resistance | 2mΩ | |
| Product Type | Resistor | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 5W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CSS2H | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 350μm | |
| Length | 6.35mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Width | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2mΩ | ||
Product Type Resistor | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 5W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CSS2H | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 350μm | ||
Length 6.35mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Width 3.05mm | ||
- COO (Country of Origin):
- CR
The Bourns CSS2H series is the current sense resistor. This resistor has power rating up to 5 W at 70 °C. The package size of the resistor is 2512 with operating temperature range is -55 to +170 °C. The resistance tolerance of resistor is 1%.
EB welded metal strip
Very high power
Excellent long term stability
Low resistance, low TCR
Low thermal EMF
Related links
- Bourns CSS2H 2 mΩ, 2512 Metal Strip Resistor 1 % 5 W - CSS2H-2512K-2L00F
- Bourns CSS2H 1 mΩ, 2512 Metal Strip Resistor 1 % 5 W - CSS2H-2512R-1L00F
- Bourns CSS2H-2512 3 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 4 W - CSS2H-2512K-3L00FE
- Bourns CSS2H 0.5 GΩ, 2512 Metal Strip Resistor 1 % 6 W - CSS2H-2512R-L500F
- Bourns CSS2H-5930 500 Ω, 5930 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-5930R-L500FE
- Bourns CSS2H-3920 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-3920R-1L00FE
- Bourns CSS2H-5930 3 mΩ, 5930 Metal Strip Surface Mount Resistor ±1 % 6 W - CSS2H-5930K-3L00FE
- Bourns CSS2H-3920 200 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 12 W - CSS2H-3920R-L200FE