ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFU10L0

Get a bulk buy discount

Add 50 more to save Kr. 82,30

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 72,07

(exc. VAT)

Kr. 90,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 14,414Kr. 72,07-
50 - 95Kr. 12,768Kr. 63,84Kr. 82,30
100 - 495Kr. 9,312Kr. 46,56Kr. 510,20
500 - 1995Kr. 9,084Kr. 45,42Kr. 2 665,00
2000 +Kr. 4,85Kr. 24,25Kr. 19 128,00

*price indicative

Packaging Options:
RS Stock No.:
249-1118
Mfr. Part No.:
LTR100LJZPFU10L0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

10mΩ

Technology

Thick Film

Package/Case

1225

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

4W

Temperature Coefficient

0 to +300 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

LTR

Maximum Operating Temperature

155°C

Length

3.1mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JIS C 5201-8

Width

6.4mm

Height

580μm

The ROHM high power thick film shunt resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors, this structure having short distance between the both terminations attains strong soldering fixat

Chip resistors for current detection 10 mohm

high joint reliability with long side terminations

ROHM resistors have obtained ISO9001 / IATF16949 certification

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy