Arcol Ohmite LVK 0.02 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R020FER

Subtotal (1 reel of 5000 units)*

Kr. 21 210,00

(exc. VAT)

Kr. 26 510,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +Kr. 4,242Kr. 21 210,00

*price indicative

RS Stock No.:
263-4291
Mfr. Part No.:
LVK12R020FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Surface Mount Fixed Resistor

Resistance

0.02Ω

Technology

Metal Alloy

Package/Case

1206

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.5W

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

LVK

Maximum Operating Temperature

155°C

Height

0.5mm

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Termination Style

Solder

COO (Country of Origin):
JP
The Arcol Ohmite four terminal high precision current sense resistor which enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance.

Designed for automatic insertion

Industry standard sizes

High precision kelvin connect capability in a small package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy