TE Connectivity SMQ 220 kΩ Metal Film Surface Mount Resistor 5 % Solder 3 W - SMQF3330KJT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

Kr. 2 399,50

(exc. VAT)

Kr. 2 999,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500Kr. 4,799Kr. 2 399,50
1000 - 1000Kr. 4,559Kr. 2 279,50
1500 +Kr. 4,334Kr. 2 167,00

*price indicative

RS Stock No.:
286-7469
Mfr. Part No.:
SMQF3330KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

220kΩ

Technology

Metal Film

Resistor Type

Power

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

3W

Mount Type

Solder

Automotive Standard

AEC-Q200

Series

SMQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

7.3mm

Standards/Approvals

RoHS

Length

13.5mm

Height

6.8mm

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy