Bourns CR0603 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-3301ELF

Get a bulk buy discount

Add 500 more to save Kr. 4,50

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 7,70

(exc. VAT)

Kr. 9,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450Kr. 0,154Kr. 7,70-
500 - 950Kr. 0,145Kr. 7,25Kr. 4,50
1000 - 1950Kr. 0,128Kr. 6,40Kr. 26,00
2000 - 3950Kr. 0,114Kr. 5,70Kr. 80,00
4000 +Kr. 0,101Kr. 5,05Kr. 212,00

*price indicative

Packaging Options:
RS Stock No.:
740-8864
Distrelec Article No.:
304-45-190
Mfr. Part No.:
CR0603-FX-3301ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

3.3kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

450μm

Width

800μm

Termination Style

Solder Pad

Length

1.6mm

COO (Country of Origin):
TW

0603 Format Resistor, CR0603-FX Series - 1%


The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy