Phoenix Contact, VAL Surge Protection Plug 440V ac Maximum Voltage Rating 20 A Maximum Surge Current Type 2 Surge

Subtotal (1 pack of 10 units)*

Kr. 10 468,29

(exc. VAT)

Kr. 13 085,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 1 046,829Kr. 10 468,29

*price indicative

RS Stock No.:
130-286
Mfr. Part No.:
1050280
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Type 2 Surge Protection Plug

Product Type

Surge Protection Plug

Maximum Voltage

440V ac

Mount Type

Base Mount

Maximum Surge Current

20A

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

52.4mm

Length

17.5mm

Standards/Approvals

EN 61643-11, IEC 61643-11

Depth

55.3mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact surge protection plug is designed to protect low-voltage systems from surges. It is suitable for use in all low-voltage systems and features a series connection of a varistor and gas-filled spark gap. With thermal monitoring and visual fault warnings, this plug offers increased lightning current discharge capacity.

Suitable for IT Systems with interconnected earthing

Replacement plug for VALVETRAB MS family

IEC test classification II for safety

Optical surge protection fault message

Compact DIN rail module design

Maximum discharge current for effective protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy