Phoenix Contact, PWT Mounting Clip
- RS Stock No.:
- 132-026
- Mfr. Part No.:
- 2905613
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 628,51
(exc. VAT)
Kr. 785,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 628,51 |
*price indicative
- RS Stock No.:
- 132-026
- Mfr. Part No.:
- 2905613
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Mounting Clip | |
| Mount Type | Cable | |
| Packaging | 1 pieces | |
| Series | PWT | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Clip | ||
Mount Type Cable | ||
Packaging 1 pieces | ||
Series PWT | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting set is designed for connecting 4 lightning current arresters. Made to order and non returnable, this set is essential for ensuring the safety of electrical systems. With a screw thread of M10 and a tightening torque of 20 Nm, it provides secure connections for PE conductors.
Designed for connecting 4 lightning current arresters
Secure connection for PE conductors with a tightening torque of 20 Nm
Suitable for conductor cross sections from 16 mm² to 95 mm²
Made to order and non returnable for customized applications
Enhanc
Related links
- Phoenix Contact, PT Surge Arrester
- Phoenix Contact, MPB Surge Arrester
- Phoenix Contact, D-LAN Surge Protector Surge Protection Pcb
- Phoenix Contact, PT Surge Protection Device
- Phoenix Contact, CTM Surge Protection Plug
- Phoenix Contact, CN Surge Protection Device 60 A Maximum Surge Current
- Phoenix Contact, PT 2X2+F-BE Surge Suppressor Unit 40V dc Maximum Voltage Rating Gas-Filled Surge Arrester
- Phoenix Contact, PT Surge Protection Plug 110V ac Maximum Voltage Rating 20 A Maximum Surge Current