Phoenix Contact, VAL Surge Protection Plug 100V dc Maximum Voltage Rating 30 A Maximum Surge Current Type 1/2 Surge

Subtotal (1 pack of 10 units)*

Kr. 13 923,05

(exc. VAT)

Kr. 17 403,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 1 392,305Kr. 13 923,05

*price indicative

RS Stock No.:
135-964
Mfr. Part No.:
2801242
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protection Plug

Suppressor Type

Type 1/2 Surge Protection Plug

Maximum Voltage

100V dc

Mount Type

DIN Rail

Maximum Surge Current

30A

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Depth

67.3mm

Length

17.7mm

Height

47mm

Standards/Approvals

IEC 61643-11, EN 61643-11

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is a reliable solution for protecting lighting systems and electronic devices from power surges. It is a male replacement plug specifically designed for use with the VAL MS T1/T2 48/12.5 plug in lighting/surge arrester. With a discharge capacity of 12.5 kA per position, it provides surge protection for ( ) 48 V DC in lightning protection levels III and IV.

Quality proven millions of times over in the widest range of applications

Rapid installation with bridges thanks to industry standard overall width of 1 HP

Easy testing and insulation measurement thanks to pluggable protection modules

Vibration resistant latching ensures the plug remains firmly in place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy