Banner, BWC Surge Suppressor Unit Surge Suppressor

Subtotal (1 unit)*

Kr. 2 230,80

(exc. VAT)

Kr. 2 788,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 230,80

*price indicative

RS Stock No.:
332-006
Mfr. Part No.:
BWC-LMRSFRPB
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Surge Suppressor Unit

Suppressor Type

Surge Suppressor

Mount Type

Feed Through

Series

BWC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

55mm

Standards/Approvals

UL497E, RoHS, EN 61643-21, IEC 61643-21, CE, UL497C

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Banner Surge Suppressor Bulkhead is an RF coaxial surge protector designed to provide low insertion loss and ensure optimal signal integrity. It features a removable Gas Discharge Tube (GDT) for enhanced protection and supports DC-pass functionality. This surge suppressor offers bi-directional protection, safeguarding equipment from voltage spikes and surges in both directions.

IP66 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy