TDK, B88069X Surge Suppressor Unit 350V dc Maximum Voltage Rating 25 kA Maximum Surge Current 3 Pole Arrester
- RS Stock No.:
- 216-0609
- Mfr. Part No.:
- B88069X7200B502
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 30,20
(exc. VAT)
Kr. 37,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 30,20 |
| 10 - 24 | Kr. 28,14 |
| 25 - 49 | Kr. 26,20 |
| 50 + | Kr. 24,82 |
*price indicative
- RS Stock No.:
- 216-0609
- Mfr. Part No.:
- B88069X7200B502
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Surge Suppressor Unit | |
| Suppressor Type | 3 Pole Arrester | |
| Maximum Voltage | 350V dc | |
| Mount Type | Through Hole | |
| Maximum Surge Current | 25kA | |
| Series | B88069X | |
| Lead Pitch | 4.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61643-311 | |
| Depth | 8mm | |
| Length | 13.4mm | |
| Height | 10.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surge Suppressor Unit | ||
Suppressor Type 3 Pole Arrester | ||
Maximum Voltage 350V dc | ||
Mount Type Through Hole | ||
Maximum Surge Current 25kA | ||
Series B88069X | ||
Lead Pitch 4.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61643-311 | ||
Depth 8mm | ||
Length 13.4mm | ||
Height 10.5mm | ||
Hazardous Area Certification No | ||
Miniature Gas Filled, 3-electrode, 10/20kA/10A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Related links
- TDK, B88069X Surge Suppressor Unit 350V dc Maximum Voltage Rating 25 kA Maximum Surge Current 3 Pole Arrester
- TDK, B88069X Surge Suppressor Unit 230V dc Maximum Voltage Rating 15 kA Maximum Surge Current 3 Pole Arrester
- Dehn, DG Surge Protection Plug 350V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection
- Roxburgh EMC, DVS Surge Suppressor Unit 56V dc Maximum Voltage Rating 40 kA Maximum Surge Current 1 Phase
- Entrelec, M 4/9 PV Surge Suppressor Unit 130V dc Maximum Voltage Rating 2.5 kA Maximum Surge Current Terminal Block with
- Bourns, 1320 Surge Arrester 150V dc Maximum Voltage Rating 40 kA Maximum Surge Current 2 Pole Protector
- Eaton, MA15 Surge Suppressor Unit 280V dc Maximum Voltage Rating 12 kA Maximum Surge Current 1 Phase
- WJ Furse, ESP-DCD1 Surge Suppressor Unit 5V dc Maximum Voltage Rating 100 kA Maximum Surge Current Mains Protector