Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 400V ac Maximum Voltage Rating Surge Suppressor
- RS Stock No.:
- 270-9490
- Mfr. Part No.:
- 23004
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
Kr. 310,84
(exc. VAT)
Kr. 388,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 310,84 |
*price indicative
- RS Stock No.:
- 270-9490
- Mfr. Part No.:
- 23004
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Product Type | Surge Suppressor Unit | |
| Suppressor Type | Surge Suppressor | |
| Maximum Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Series | Limited Surge Suppressor | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Depth | 42mm | |
| Height | 75mm | |
| Standards/Approvals | UL-94 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Surge Suppressor Unit | ||
Suppressor Type Surge Suppressor | ||
Maximum Voltage 400V ac | ||
Mount Type DIN Rail | ||
Series Limited Surge Suppressor | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Depth 42mm | ||
Height 75mm | ||
Standards/Approvals UL-94 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited motor suppressor operates at 400Vac/dc, 4kW.
Flame retardant plastic
Dimensions: 75 x 45 x 42 mm
Related links
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 575V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 30V Maximum Voltage Rating
- Murrelektronik Limited, 23115 Surge Suppressor Unit 400V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 23011 Surge Suppressor Unit 400V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 236082 Surge Suppressor Unit 575V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 3124 Surge Suppressor Unit 110V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 3124 Surge Suppressor Unit 230V Maximum Voltage Rating Surge Suppressor
- ABB, 1SBN05 Surge Suppressor Unit 440V ac Maximum Voltage Rating Surge Suppressor