Weidmüller, VSPC BASE 2SL FG EX Surge Protection Device 500V Maximum Voltage Rating 20 kA Maximum Surge Current
- RS Stock No.:
- 902-8091
- Distrelec Article No.:
- 302-87-475
- Mfr. Part No.:
- 8951830000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 570,74
(exc. VAT)
Kr. 713,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 570,74 |
*price indicative
- RS Stock No.:
- 902-8091
- Distrelec Article No.:
- 302-87-475
- Mfr. Part No.:
- 8951830000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 500V | |
| Packaging | 1 pieces | |
| Maximum Surge Current | 20kA | |
| Series | VSPC BASE 2SL FG EX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 69mm | |
| Depth | 69mm | |
| Height | 90mm | |
| Standards/Approvals | DIN EN 60079-0.2009, DIN EN 60079-26:2007, DIN EN 61241-11:2006, DIN EN 60079-11:2007, IEC 61643-21, IEC 62305 | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Surge Protection Device | ||
Maximum Voltage 500V | ||
Packaging 1 pieces | ||
Maximum Surge Current 20kA | ||
Series VSPC BASE 2SL FG EX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 69mm | ||
Depth 69mm | ||
Height 90mm | ||
Standards/Approvals DIN EN 60079-0.2009, DIN EN 60079-26:2007, DIN EN 61241-11:2006, DIN EN 60079-11:2007, IEC 61643-21, IEC 62305 | ||
Hazardous Area Certification IECEx | ||
RoHS Status: Exempted
Base Unit for VSPC Series Pluggable Arrester
Base unit for pluggable VSPC arresters. Integrated PE foot in the base of the impedance-neutral VSPC base.
DIN Rail mounting
Floating earth PE connection
Suitable for unearthed signal circuits
IP20 protection
Related links
- Weidmüller, VSPC Surge Protection Device 500V Maximum Voltage Rating 20 kA Maximum Surge Current
- Weidmüller, VSPC BASE 2/4CH FG EX Surge Protection Device 20 kA Maximum Surge Current
- Roxburgh EMC, CRH Surge Protection Device 500V ac Maximum Voltage Rating 3 Phase
- Weidmüller, VSPC 1CL 24VDC EX Surge Protection Device 26V Maximum Voltage Rating 10 kA Maximum Surge Current
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device
- Eaton, SLP Surge Suppressor Unit 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 20 kA Maximum Surge Current T2-T3 Surge Protective