Siemens 3NJ6940 Current Transformer
- RS Stock No.:
- 144-388
- Mfr. Part No.:
- 3NJ6940-3BJ12
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 010,47
(exc. VAT)
Kr. 2 513,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 010,47 |
*price indicative
- RS Stock No.:
- 144-388
- Mfr. Part No.:
- 3NJ6940-3BJ12
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Current Transformer | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3NJ6940 | |
| Operating Voltage | 720V | |
| Colour | Black, Red | |
| IP Rating | IP20 | |
| Length | 88.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Current Transformer | ||
Product Type Switch Disconnector Accessory | ||
Series 3NJ6940 | ||
Operating Voltage 720V | ||
Colour Black, Red | ||
IP Rating IP20 | ||
Length 88.5mm | ||
- COO (Country of Origin):
- DE
The Siemens Current transformer used for switch disconnector with fuses In-line design.
UKCA and CE Approved
Related links
- Siemens 3NJ6940 Current Transformer
- Siemens 3NJ6920 Current Transformer
- Siemens 3NJ4915 Current Transformer
- Siemens 3NJ6930 Current Transformer
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length