Siemens 3NJ4915 Current Transformer
- RS Stock No.:
- 144-461
- Mfr. Part No.:
- 3NJ4915-2KA10
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 980,98
(exc. VAT)
Kr. 1 226,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 980,98 |
*price indicative
- RS Stock No.:
- 144-461
- Mfr. Part No.:
- 3NJ4915-2KA10
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Current Transformer | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3NJ4915 | |
| Operating Voltage | 720V | |
| Colour | Black | |
| IP Rating | IP20 | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Current Transformer | ||
Product Type Switch Disconnector Accessory | ||
Series 3NJ4915 | ||
Operating Voltage 720V | ||
Colour Black | ||
IP Rating IP20 | ||
Length 80mm | ||
- COO (Country of Origin):
- DE
The Siemens accessory is designed for use with strips 3NJ41, allowing for the integration of in-line fuse switch disconnectors in the NH00 size. It features current transformers.
UKCA and CE Approved
Related links
- Siemens 3NJ4915 Current Transformer
- Siemens SENTRON Series Current Transformer 150 A 2.5 VA
- Siemens SENTRON Series Current Transformer 400 A 2.5 VA
- Siemens SENTRON Series Current Transformer 600 A 2.5 VA
- Siemens 3NJ6920 Current Transformer
- Siemens 3NJ6940 Current Transformer
- Siemens 3NJ6930 Current Transformer
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount