Siemens 3VA9467 Handle

Subtotal (1 unit)*

Kr. 3 362,33

(exc. VAT)

Kr. 4 202,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 362,33

*price indicative

RS Stock No.:
155-303
Distrelec Article No.:
301-38-111
Mfr. Part No.:
3VA9467-0FK23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Handle

Product Type

Switch Disconnector Accessory

Series

3VA9467

Operating Voltage

24V

Colour

Grey

IP Rating

IP65

Length

138mm

COO (Country of Origin):
DE
The Siemens door-mounted rotary operator is designed to meet rigorous standards with an IP65 protection class, ensuring reliable operation even in challenging environments. Its compact dimensions of 94 mm in height and 138 mm in width make it suitable for installation where space is at a premium.

Compatible with a range of lighting kit accessories for dynamic functionality

Integrated door interlock mechanism enhances safety during operation

Supports a variety of accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy