Siemens SENTRON Front Mounted Rotary Operator
- RS Stock No.:
- 157-971
- Mfr. Part No.:
- 3VA9157-0EK27
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 495,75
(exc. VAT)
Kr. 3 119,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 495,75 |
*price indicative
- RS Stock No.:
- 157-971
- Mfr. Part No.:
- 3VA9157-0EK27
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Front Mounted Rotary Operator | |
| Series | SENTRON | |
| Operating Voltage | 24V | |
| Colour | Grey | |
| IP Rating | IP40, IP30 | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Front Mounted Rotary Operator | ||
Series SENTRON | ||
Operating Voltage 24V | ||
Colour Grey | ||
IP Rating IP40, IP30 | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens front-mounted rotary operator EMERGENCY OFF with door interlock is a highly effective solution designed to enhance safety and reliability in various industrial applications.
Compatible with a 24 V DC lighting kit for improved visibility
Features a sturdy mechanical design that ensures long-lasting durability
Supports various applications in both industrial and commercial environments
Related links
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max