Siemens 3VW9011 Auxiliary Solenoid

Subtotal (1 unit)*

Kr. 4 413,78

(exc. VAT)

Kr. 5 517,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 413,78

*price indicative

RS Stock No.:
266-751
Mfr. Part No.:
3VW9011-0AD08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Auxiliary Solenoid

Product Type

Switch Disconnector Accessory

Series

3VW9011

Operating Voltage

250V

Colour

Silver

Length

140mm

COO (Country of Origin):
IT
The Siemens Auxiliary Solenoid is an essential component designed for seamless integration with circuit breaker series 3WL10 and 3VA27. This robust accessory operates efficiently at 240...250 V AC/DC, ensuring reliable closure and shunting capabilities. The product's compact dimensions—61 mm in height, 90 mm in width, and 140 mm in depth—allow for easy installation in a variety of applications.

Lightweight construction simplifies handling and installation processes

Compliant with environmental standards promoting eco friendly usage

Extensive online resources for support manuals and technical specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy