Socomec Sirco M Door Mounting Kit

Subtotal (1 unit)*

Kr. 94,49

(exc. VAT)

Kr. 118,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 23 November 2026
  • Plus 93 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 94,49

*price indicative

RS Stock No.:
179-9644
Mfr. Part No.:
22993309
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector Accessory

Accessory Type

Door Mounting Kit

Series

Sirco M

Colour

Black

IP Rating

IP2X

COO (Country of Origin):
CN

Non-Fusible Disconnect Switches SIRCO M


SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).

Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.

Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

Features & Benefits:


- Complies with international standards IEC 60947-3, UL508 and UL98.

- Double break per pole.

- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.

- IP20 devices and accessories.

- Severe utilisation categories (AC-22 and AC-23).

- Positive break indication.

- Contact point technology.

- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy