Siemens SENTRON Side Mounted Motor Operator

Subtotal (1 unit)*

Kr. 2 126,01

(exc. VAT)

Kr. 2 657,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 126,01

*price indicative

RS Stock No.:
210-9353
Distrelec Article No.:
301-38-090
Mfr. Part No.:
3VA9257-0PK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Side Mounted Motor Operator

Series

SENTRON

Colour

Grey

IP Rating

IP65

Length

75mm

COO (Country of Origin):
DE
The Siemens SENTRON 3VA9 series is side wall mounted rotary operator for 3VA series circuit breaker.

Protection class IP: IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy