Schneider Electric TeSyS LR

Subtotal (1 unit)*

Kr. 2 133,12

(exc. VAT)

Kr. 2 666,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 133,12

*price indicative

RS Stock No.:
815-3345
Mfr. Part No.:
9422A1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector Accessory

Series

TeSyS LR

Non Compliant with RoHS

COO (Country of Origin):
MX

Schneider Electric 9422A1


PowerPacT M, P, and R-Frame circuit breakers offer a whole range of field installable accessories, allowing modifying the circuit breaker at any time in the design and build cycle. This handle mechanism is a 6 inch handle depth for NEMA 1/3/3R/4/12. This handle is for use with 30-200A 9422 switches and all circuit breaker mechanisms. This product complies with UL standards.

NEMA Replacement Handles and Accessories


Square D


For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy