Eaton Spreader Box Adapter Plate

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 661,26

(exc. VAT)

Kr. 826,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 661,26-
5 - 11Kr. 640,873%
12 +Kr. 620,396%

*price indicative

RS Stock No.:
726-5080
Mfr. Part No.:
406APL 406APL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Spreader Box Adapter Plate

Product Type

Switch Disconnector Mounting Component

For Use With

Glasgow Series

IP Rating

IP55, IP4X, IP65, IP54, IP41

RoHS Status: Exempted

Accessories for Glasgow Fuse Switch Disconnectors & Switch Disconnectors


A range of accessories suitable for use with Glasgow Fuse Disconnectors and Switch Disconnectors.,Spreader Boxes provide additional space for spreading multi-core PVC insulated cables and are supplied with fixing bolts and plain bushes.,Adapter Plates are for fitting to spreader boxes, tapped to receive Type B compression glands to BS6121-1. The adapter plates are supplied complete with fixing bolts.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy