Legrand White 150μA

Subtotal (1 box of 10 units)*

Kr. 1 628,26

(exc. VAT)

Kr. 2 035,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 162,826Kr. 1 628,26

*price indicative

RS Stock No.:
194-6683
Mfr. Part No.:
067686L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Switch Insert Module

Colour

White

Current Rating

150μA

Operating Voltage

250V

COO (Country of Origin):
IT
For illuminated function of Cat.Nos 0 770 02/12, 0 792 02/12, 0 770 32/42 and 0 792 32/42

Connected by direct mounting

White

230 V. Consumption 0.15 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy