DiodesZetex Silicon Junction, Single, 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F

Image representative of range

Subtotal (1 reel of 3000 units)*

Kr. 858,00

(exc. VAT)

Kr. 1 074,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 273 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,286Kr. 858,00

*price indicative

RS Stock No.:
121-9454
Mfr. Part No.:
BAS21-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

400mA

Diode Configuration

Single

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Maximum Power Dissipation Pd

250mW

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

250V

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

2.9mm

Series

BAS21

Width

2.4mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy