DiodesZetex Silicon Junction, Series, 160 mA, 3-Pin 85 V SOT-23 BAV199-7-F

Image representative of range

Subtotal (1 reel of 3000 units)*

Kr. 2 826,00

(exc. VAT)

Kr. 3 534,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,942Kr. 2 826,00

*price indicative

RS Stock No.:
121-9460
Mfr. Part No.:
BAV199-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Series

Maximum Forward Current If

160mA

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Peak Reverse Recovery Time trr

3μs

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Peak Reverse Repetitive Voltage Vrrm

85V

Maximum Power Dissipation Pd

250mW

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Height

1.03mm

Series

BAV199

Standards/Approvals

No

Length

2.9mm

Width

2.4mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy