DiodesZetex Silicon Junction, Single, 250 mA, 2-Pin 250 V SOD-323 BAV21WS-7-F
- RS Stock No.:
- 121-9464
- Mfr. Part No.:
- BAV21WS-7-F
- Brand:
- DiodesZetex
Add 9000 more to save 18%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
Kr. 1 290,00
(exc. VAT)
Kr. 1 620,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 3 000 unit(s) shipping from 09 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | Kr. 0,43 | Kr. 1 290,00 | - |
| 9000 + | Kr. 0,349 | Kr. 1 047,00 | 18% |
*price indicative
- RS Stock No.:
- 121-9464
- Mfr. Part No.:
- BAV21WS-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 250mA | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | 65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Height | 1.8mm | |
| Series | BAV19WS | |
| Standards/Approvals | Lead Free/RoHS, AEC-Q101, UL 94V-0 | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 250mA | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature 65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Height 1.8mm | ||
Series BAV19WS | ||
Standards/Approvals Lead Free/RoHS, AEC-Q101, UL 94V-0 | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 250 mA, 2-Pin 250 V SOD-323 BAV21WS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 150 V SOD-323 BAV20WS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 100 V SOD-323 BAV19WS-7-F
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA, 2-Pin 100 V SOD-323
- Nexperia Silicon Junction 250 mA115
- DiodesZetex Silicon Junction 250 mA, 2-Pin 80 V SOD-523 1N4448HWT-7
- DiodesZetex Silicon Junction 400 mA, 2-Pin 250 V SOD-123 BAV21W-7-F