ROHM Silicon Junction, Isolated, 300 mA, 6-Pin 80 V SOT-457 IMN10T108
- RS Stock No.:
- 215-9756
- Mfr. Part No.:
- IMN10T108
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 91,05
(exc. VAT)
Kr. 113,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 775 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | Kr. 3,642 | Kr. 91,05 |
| 50 - 75 | Kr. 3,569 | Kr. 89,23 |
| 100 - 225 | Kr. 2,297 | Kr. 57,43 |
| 250 - 975 | Kr. 2,233 | Kr. 55,83 |
| 1000 + | Kr. 2,187 | Kr. 54,68 |
*price indicative
- RS Stock No.:
- 215-9756
- Mfr. Part No.:
- IMN10T108
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Isolated | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-457 | |
| Pin Count | 6 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Maximum Power Dissipation Pd | 300mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Isolated | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-457 | ||
Pin Count 6 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Maximum Power Dissipation Pd 300mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
The Rohm switching diode having epitaxial planar type structure. It is used in high speed switching application.
High reliability
Small mold type
Related links
- ROHM Silicon Junction 300 mA, 6-Pin 80 V SOT-457
- ROHM Switching Diode 300 mA, 6-Pin 80 V SOT-457 IMN10T108
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88 MMBD4148TW-7-F
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88 BAS16TW-7-F
- onsemi Silicon Junction 100 mA, 6-Pin 80 V SC-88 HN2D02FUTW1T1G
- ROHM Silicon Junction 300 mA, 3-Pin 80 V SOD-123
- ROHM Silicon Junction 300 mA, 3-Pin 80 V UMD DAN217UMTL
- ROHM Silicon Junction 300 mA, 3-Pin 80 V SOD-123 DAN217T146