ROHM Switching Diode, Isolated, 3 A, 2-Pin 200 V SOD-128 RF302LAM2STFTR

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 121,18

(exc. VAT)

Kr. 151,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 350 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25Kr. 4,847Kr. 121,18-
50 - 75Kr. 4,75Kr. 118,752%
100 - 225Kr. 2,952Kr. 73,8039%
250 - 975Kr. 2,894Kr. 72,3540%
1000 +Kr. 2,501Kr. 62,5348%

*price indicative

Packaging Options:
RS Stock No.:
215-9902
Mfr. Part No.:
RF302LAM2STFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Forward Current If

3A

Diode Configuration

Isolated

Product Type

Switching Diode

Mount Type

Surface

Sub Type

General Purpose Diode

Package Type

SOD-128

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

920mV

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Reverse Recovery Time trr

25ns

Maximum Operating Temperature

150°C

Width

2.5mm

Standards/Approvals

RoHS

Height

950μm

Length

4.7mm

Series

RF302LAM2STF

Automotive Standard

No

The Rohm super fast recovery diode having silicon epitaxial planar type structure. It is used in general rectification application.

Low forward voltage

Low switching loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy