Nexperia Switching Diode, Single, 250 mA, 3-Pin 200 V DFN1110D-3 BAS21QB-QZ

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 65,80

(exc. VAT)

Kr. 82,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50Kr. 1,316Kr. 65,80
100 - 450Kr. 0,764Kr. 38,20
500 - 950Kr. 0,526Kr. 26,30
1000 - 2450Kr. 0,318Kr. 15,90
2500 +Kr. 0,313Kr. 15,65

*price indicative

Packaging Options:
RS Stock No.:
240-1731
Mfr. Part No.:
BAS21QB-QZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Maximum Forward Current If

250mA

Product Type

Switching Diode

Sub Type

High Voltage Switching Diode

Mount Type

Surface

Package Type

DFN1110D-3

Pin Count

3

Peak Reverse Recovery Time trr

50ns

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

745mW

Maximum Operating Temperature

150°C

Length

0.95mm

Standards/Approvals

RoHS

Width

0.5mm

Series

BAS21QB-Q

Height

1mm

Automotive Standard

AEC-Q101

The Nexperia high-voltage switching diode, encapsulated in an ultra small DFN1110D-3 (SOT8015, JEDEC MO340-BA) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.

High switching speed trr ≤ 50 ns

Low leakage current

High reverse voltage VR ≤ 200 V

Low capacitance Cd ≤ 5 pF

Leadless ultra small SMD plastic package

Low package height of 0.5 mm

Suitable for Automatic Optical Inspection (AOI) of solder joint

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy