Recom, RAC3.5-3.3SK/277 Switching Power Supply 3.3V dc, 3.5 W 305V ac

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 12 units)*

Kr. 1 536,16

(exc. VAT)

Kr. 1 920,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 536,16Kr. 128,013
5 - 9Kr. 1 490,05Kr. 124,171
10 - 24Kr. 1 443,96Kr. 120,33
25 - 49Kr. 1 397,85Kr. 116,488
50 +Kr. 1 351,86Kr. 112,655

*price indicative

RS Stock No.:
180-9255
Mfr. Part No.:
RAC3.5-3.3SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Switching Power Supply

Maximum Output Voltage

3.3V dc

Number of Outputs

1

Mount Type

PCB

Power

3.5W

SMPS Output Current

1.06A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Weight

31.5g

Depth

21.8mm

Length

31.7mm

Standards/Approvals

EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, RoHS, UL 60950-1, EN 60950-1, EN 61000-3-3, EN 55022 Class B, CAN/CSA C22.2 No. 60950-1-07, EN 55024

Width

26.7mm

Maximum Input Voltage

305V ac

Series

RAC3.5-K/277

Efficiency

77%

Output Current

1.06A

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The RAC3.5-K/277 series are multipurpose 3.5 watt AC/DC power supplies for enhanced mains input conditions from 85VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. With fully protected outputs.

Wide input range 85-305VAC

Standby mode optimized (eco design Lot 6)

High efficiency over the entire load range

Operating temperature range: -40°C to +90°C

Overvoltage and overcurrent protected

Wide input range 85-305VAC

Standby mode optimized (eco design Lot 6)

High efficiency over the entire load range

Operating temperature range: -40°C to +90°C

Overvoltage and overcurrent protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy