Omron, S8FS-C20024J Switching Power Supply 24V dc, 200 W 240V ac

Get a bulk buy discount

Add 5 more to save Kr. 242,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 616,00

(exc. VAT)

Kr. 2 020,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 616,00-
5 - 9Kr. 1 567,52Kr. 242,40
10 - 24Kr. 1 519,04Kr. 969,60
25 - 49Kr. 1 470,56Kr. 3 636,00
50 +Kr. 1 422,08Kr. 9 696,00

*price indicative

RS Stock No.:
215-4152
Distrelec Article No.:
301-32-909
Mfr. Part No.:
S8FS-C20024J
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Panel

Power

200W

SMPS Output Current

8.8A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

cURus, cURus C22.2 No62368-1, EN 62368-1, GB 4943, RoHS

Weight

700g

Efficiency

88%

Series

S8FS-C

Maximum Input Voltage

240V ac

Output Current

8.8A

Hazardous Area Certification

No

Minimum Input Voltage

100V ac

The Omron s8fs-c provides high reliability at a reasonable cost and basic power supplies that contribute to stable equipment operation.

Helps in easy mounting to DIN rails with mounting brackets

Models are available for the main output voltages and capacities used in FA applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy