Texas Instruments Buck Converter, Surface, 1.23V Output Voltage, 500 mA Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 1 347,15

(exc. VAT)

Kr. 1 683,95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 50Kr. 26,943Kr. 1 347,15
100 - 200Kr. 23,521Kr. 1 176,05
250 - 450Kr. 22,928Kr. 1 146,40
500 +Kr. 22,335Kr. 1 116,75

*price indicative

RS Stock No.:
100-0721
Mfr. Part No.:
LM2574M-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

1.23V

Output Current

500mA

Mount Type

Surface

Number of Outputs

1

Efficiency

77%

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

LM2574

Output Voltage 2

37V

Number of Pins

14

Package Type

SOIC

Length

9.2mm

Width

7.5mm

Standards/Approvals

RoHS

Maximum Input Voltage

40V

Minimum Input Voltage

4V

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links