Texas Instruments Buck Converter, Through Hole, 5V Output Voltage, 500 mA Output Current

Get a bulk buy discount

Add 80 more to save Kr. 127,20

View bulk pricing options

Subtotal (1 tube of 40 units)*

Kr. 1 269,60

(exc. VAT)

Kr. 1 587,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
40 - 40Kr. 31,74Kr. 1 269,60-
80 - 160Kr. 30,15Kr. 1 206,00Kr. 127,20
200 - 360Kr. 28,566Kr. 1 142,64Kr. 634,80
400 +Kr. 26,979Kr. 1 079,16Kr. 1 904,40

*price indicative

RS Stock No.:
100-3975
Mfr. Part No.:
LM2574N-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

5V

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Efficiency

77%

Ripple and Noise

150mV

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

LM2574xx

Output Voltage 2

5.25V

Number of Pins

8

Package Type

MDIP

Length

9.27mm

Width

6.35mm

Standards/Approvals

JEDEC, RoHS

Depth

5.08mm

Maximum Input Voltage

40V

Minimum Input Voltage

4V

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy