Texas Instruments Buck Converter, Through Hole, 37V Output Voltage, 1 A Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 45 units)*

Kr. 1 265,85

(exc. VAT)

Kr. 1 582,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 450 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
45 - 45Kr. 28,13Kr. 1 265,85
90 - 180Kr. 25,318Kr. 1 139,31
225 +Kr. 23,95Kr. 1 077,75

*price indicative

RS Stock No.:
100-3979
Mfr. Part No.:
LM2575T-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

37V

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

77%

Ripple and Noise

150mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

5

Series

LM2575

Output Voltage 2

5.1V

Package Type

TO-220

Length

10.16mm

Standards/Approvals

JEDEC, RoHS

Width

4.7mm

Depth

4.83mm

Maximum Input Voltage

40V

Minimum Input Voltage

4V

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy