Texas Instruments Buck Converter, Surface, 600mV Output Voltage, 1 A Output Current
- RS Stock No.:
- 102-5651
- Mfr. Part No.:
- LM2830XMF/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-5651
- Mfr. Part No.:
- LM2830XMF/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 600mV | |
| Product Type | Buck Converter | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 3.3W | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Output Voltage 2 | 4.5V | |
| Number of Pins | 5 | |
| Series | LM2830 | |
| Line Regulation | 0.02 %/V | |
| Package Type | SOT-23 | |
| Depth | 1.45mm | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Standards/Approvals | JEDEC, REACH, ESDA, RoHS, ANSI | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 600mV | ||
Product Type Buck Converter | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 3.3W | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Output Voltage 2 4.5V | ||
Number of Pins 5 | ||
Series LM2830 | ||
Line Regulation 0.02 %/V | ||
Package Type SOT-23 | ||
Depth 1.45mm | ||
Length 2.92mm | ||
Width 1.6mm | ||
Standards/Approvals JEDEC, REACH, ESDA, RoHS, ANSI | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 3V | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments Buck Converter 0.6V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.13V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.168V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 600 mA Output Current
- Texas Instruments Buck Converter 5.2V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 5 A Output Current